ABM25DRST

Heilind Number:SULABM25DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRST
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRST

Detailed Description

Introducing the ABM25DRST, a high-performance board-to-board PCB connector designed for impeccable connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures robust durability and reliable signal transmission. Featuring a 2-row, 50-position female design with a threaded mount and thru-hole termination, it guarantees secure attachment to your PCB. The gold-plated Beryllium Copper contacts offer superior conductivity, while the loop bellow contact type and straight orientation optimize signal integrity. With a pitch of 3.96mm, voltage rating of 950VAC, and amperage of 3A, this connector is ideal for power and data applications. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for aerospace, military, and industrial use. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the ABM25DRST for seamless board-to-board connections in your critical systems.