ABM25DRTH

Heilind Number:SULABM25DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRTH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRTH

Detailed Description

Introducing the ABM25DRTH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring contact materials of PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers efficient power transmission in a compact form. The connector's straight orientation, two rows, and 50 positions make it versatile for various circuit layouts. Its clearance hole mount and thru-hole termination method facilitate easy installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's full bellow contact type guarantees secure connections. Tailored for high-reliability applications, it boasts Matte Tin termination plating and a robust design. Trust the ABM25DRTH for seamless connectivity in critical electronic systems.