ABM25DRTI-S13

Heilind Number:SULABM25DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DRTI-S13

Detailed Description

Crafted for high-performance applications, the ABM25DRTI-S13 PCB Connector sets the standard in connectivity. Boasting a robust construction of PPS and Beryllium Copper, this female connector features two rows with a threaded mount type for secure installation. Designed for precise Card Extender termination, its Full Bellow contact type, made of Gold-plated Beryllium Copper, ensures reliable conductivity even in demanding environments. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, it offers exceptional power transmission capabilities. Its Straddle orientation and 50 positions cater to versatile PCB connectivity needs. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance and durability. With a compact height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it's ideal for space-constrained setups. The termination plating of Matte Tin enhances longevity, making it suitable for long-term use in various industries. A standout in the Board To Board PCB Connectors category, the ABM25DRTI-S13 is the epitome of quality and reliability.