ABM25DRTI

Heilind Number:SULABM25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DRTI

Detailed Description

Introducing the ABM25DRTI, a high-performance connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this female connector offers reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to PCBs. Gold-plated contacts provide excellent conductivity, while the full bellow design enhances signal integrity. With 50 positions and a pitch of 3.96mm, it allows for versatile connectivity options. Operating temperature range of -65 to 150°C ensures suitability for a wide range of operating conditions. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ABM25DRTI for high-reliability board-to-board and card edge connections in aerospace, defense, and other critical systems.