ABM25DRTN-S13

Heilind Number:SULABM25DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DRTN-S13

Detailed Description

ABM25DRTN-S13 features a robust construction of PPS and Beryllium Copper, ensuring durability and reliability in demanding applications. With a female gender and two rows, it offers seamless connectivity. Operating at 5A and 950VAC, it guarantees efficient power transmission. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating ensure excellent conductivity. Its pitch of 3.96mm and full bellow contact type facilitate secure connections. Designed for straddle orientation with 50 positions, it accommodates complex PCB layouts. With a tail length of 3.1mm and termination plating of Matte Tin, it ensures easy installation and longevity. Suitable for high-temperature environments ranging from -65 to 150°C, it meets stringent performance standards. The connector's compact dimensions of 10.95mm in height and .325in in width make it ideal for space-constrained applications. Whether used in Board to Board or Card Edge connections, this product guarantees high reliability and performance.