ABM25DRTN

Heilind Number:SULABM25DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRTN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRTN

Detailed Description

Featuring PPS & Beryllium Copper construction, the ABM25DRTN offers high-performance connectivity for your electronic devices. With a current rating of 5 A and a voltage capacity of 950 VAC, this female connector ensures reliable power transmission. Its two rows and 50 positions cater to multiple connections, while the Full Bellow contact type and gold plating guarantee efficient signal transfer. The termination method of Thru Hole and termination plating with Matte Tin provide secure and durable attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for various environments. With a compact design, measuring 10.95 mm in height and .325 in width, it is ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the ABM25DRTN meets the demands of high-reliability electronic systems.