ABM25DRTS

Heilind Number:SULABM25DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DRTS

Detailed Description

Introducing the ABM25DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from PPS and Beryllium Copper with a robust termination method through-hole and side hole mounting. With a pitch of 3.96mm (.156 in), it offers reliable connectivity even in high-voltage environments, rated for up to 950 VAC. The contact material is plated with gold for superior conductivity, while the full bellow design ensures excellent signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and rugged settings. With 50 positions and a tail length of 3.48mm (.137 in), it provides versatile connectivity options. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it suitable for space-constrained PCB layouts. Certified for quality and reliability, the ABM25DRTS is a top choice for critical electronic systems.