| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM25DRUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM25DRUH |
ABM25DRUH
| Heilind Number: | SULABM25DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM25DRUH |
| ECAD Model: |
Specifications
Detailed Description
The ABM25DRUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission with an amperage rating of 5A and a voltage capacity of 950 VAC. With a straight orientation and two rows of 50 female contacts, it offers easy and secure mating. The thru-hole termination method and clearance hole mounting type facilitate efficient installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ABM25DRUH for high-reliability connectivity in aerospace, defense, and industrial systems.

