ABM25DRUN

Heilind Number:SULABM25DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DRUN

Detailed Description

Introducing the ABM25DRUN, a high-performance female connector designed for demanding applications. With two rows and 50 positions, this connector offers secure and reliable connectivity. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The Thru Hole termination method and straight orientation make it easy to install on PCBs. Gold-plated contacts and Matte Tin termination plating guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 150 °C, with a maximum voltage of 950 VAC, this connector is suitable for harsh environments. Its compact size, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ABM25DRUN meets the highest standards for performance and reliability.