ABM25DRUS

Heilind Number:SULABM25DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DRUS

Detailed Description

Introducing the ABM25DRUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 5A and a voltage resistance of 950VAC, it ensures efficient power transmission. The two-row, straight orientation with side hole mount type and thru-hole termination method make it easy to install. The contact material of Beryllium Copper with gold plating guarantees optimal signal conductivity. With a pitch of 3.96mm (.156in) and 50 positions, it allows for precise connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Perfect for high-reliability applications, this connector is a must-have for your PCB assembly needs.