ABM25DRXI

Heilind Number:SULABM25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRXI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRXI

Detailed Description

SKU ABM25DRXI features a high-performance female connector designed for demanding applications. With a rugged construction of PPS and Beryllium Copper, it ensures durability in harsh environments. This two-row connector, with a threaded mount type and thru-hole termination method, guarantees secure and reliable connections on the PCB. The contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. Featuring a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it is suitable for high-power applications. The connector, with a straight orientation and 50 positions, is ideal for board-to-board and card edge connections. With a tail length of 3.48mm (.137 in) and an operating temperature range of -65 to 150°C, it ensures optimal performance under extreme conditions. The connector's compact design, with dimensions of 10.95mm (.431 in) in height and 8.26mm (.325 in) in width, allows for space-saving installation on the PCB. Termination plating with matte tin provides additional protection against environmental factors. This connector, classified under Board-to-Board PCB Connectors, is a reliable solution for high-reliability applications.