ABM25DRYH

Heilind Number:SULABM25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRYH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRYH

Detailed Description

Introducing the ABM25DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in industrial environments. With a 5A amperage rating and 950VAC voltage capability, it guarantees reliable power transmission. The female connector with two rows and 50 positions offers versatile connectivity options. Its thru-hole clearance hole mount type and gold-plated Beryllium Copper contacts provide secure and low-resistance connections. The full bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh operating conditions. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. The Matte Tin termination plating ensures durability and solderability. Trusted for its quality and performance, the ABM25DRYH is the perfect choice for high-reliability applications in various industries.