ABM25DRYI

Heilind Number:SULABM25DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRYI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRYI

Detailed Description

Introducing the ABM25DRYI, a high-performance female connector for demanding PCB applications. Crafted from PPS and Beryllium Copper, this connector ensures superior conductivity and durability. With a contact plating of gold, it guarantees reliable signal transmission even in high-voltage environments, rated at 950 VAC. Featuring two rows of 50 positions each with a pitch of 3.96mm, it offers ample connectivity options. The termination method of Thru Hole and threaded mount type provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ABM25DRYI for efficient and robust board-to-board or card edge connections in your projects.