ABM25DRYN

Heilind Number:SULABM25DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRYN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRYN

Detailed Description

Introducing the ABM25DRYN, a high-performance female connector designed for precision circuit board connectivity. With two rows accommodating 50 positions, this connector ensures seamless signal transmission. Crafted from PPS and Beryllium Copper, it guarantees durability and reliability in demanding environments. The termination method of Thru Hole installation offers secure attachment, while the Gold contact plating ensures optimal conductivity. Operating at a voltage of 950 VAC and an impressive 5 A amperage, it is suitable for various applications. With a pitch of 3.96 mm and a straight orientation, precise alignment is achieved. The connector's robust construction, with an operating temperature range of -65 to 150 °C, makes it ideal for industrial use. Trust in the ABM25DRYN for efficient board-to-board or card edge connections in your projects.