ABM25DRYS

Heilind Number:SULABM25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRYS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRYS

Detailed Description

Introducing the ABM25DRYS, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 5A and voltage capacity of 950 VAC, it offers reliable power transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy. With two rows and 50 positions, it provides ample connectivity. Gold-plated Beryllium Copper contacts and full bellow design guarantee secure connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. Matte Tin termination plating ensures corrosion resistance. Ideal for hi-rel applications, the ABM25DRYS is a top choice for board-to-board and card edge connections. Upgrade your system with this premium connector for unparalleled performance and reliability.