ABM25DSAH

Heilind Number:SULABM25DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSAH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DSAH

Detailed Description

Introducing the ABM25DSAH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable connectivity with a current rating of 5A and a voltage capacity of 950VAC. With two rows of 50 positions and a pitch of 3.96mm (.156 in), it offers ample connectivity options. The thru-hole termination method and clearance hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and low profile design with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in) allow for space-efficient PCB layouts. The full bellow contact type and matte tin termination plating further enhance its durability and performance. Ideal for use in aerospace, defense, and industrial applications, the ABM25DSAH is a reliable solution for your connectivity needs.