ABM25DSAI

Heilind Number:SULABM25DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSAI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DSAI

Detailed Description

SKU ABM25DSAI features a robust design suitable for high-reliability applications, with PPS and Beryllium Copper construction ensuring durability. This female connector, with two rows and a threaded mount type, offers secure and stable connections. Utilizing a thru-hole termination method, it guarantees easy installation on PCBs. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is ideal for power transmission. Featuring a Full Bellow contact type and right-angle orientation, it allows for efficient signal transmission even in tight spaces. With 50 positions and a tail length of 6.85mm (.27 in), it accommodates multiple connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it versatile for various applications. With termination plating in matte tin, it meets industry standards for reliability. This product is categorized under Board to Board PCB Connectors, Card Edge Connectors, and is a valuable addition to any project requiring secure and high-performance connectivity.