ABM25DSAN

Heilind Number:SULABM25DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DSAN

Detailed Description

ABM25DSAN features a two-row female connector with PPS & Beryllium Copper construction, perfect for high-reliability board-to-board PCB and card edge connections. With a pitch of 3.96mm (.156 in) and 50 positions, this connector ensures secure and efficient data transfer. Operating at a voltage of 950 VAC and amperage of 5A, it is suitable for demanding applications. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee reliable conductivity. Featuring a right-angle orientation, it offers flexibility in installation. With an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for space-saving integration. Its Matte Tin termination plating ensures durability. Upgrade your connectivity solutions with the ABM25DSAN connector.