| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM25DSAS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM25DSAS |
ABM25DSAS
| Heilind Number: | SULABM25DSAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM25DSAS |
| ECAD Model: |
Specifications
Detailed Description
The ABM25DSAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable connectivity. With a compact design and right-angle orientation, it is ideal for space-constrained installations. The 50-position, dual-row layout with a pitch of 3.96mm allows for efficient signal transmission. Thru-hole termination and a tail length of 6.85mm ensure secure mounting on PCBs. Rated for up to 950VAC and operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. The matte tin termination plating further enhances its durability. Perfect for high-reliability applications, the ABM25DSAS is a top choice for engineers seeking premium quality connectors.

