ABM25DSEF

Heilind Number:SULABM25DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSEF
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DSEF

Detailed Description

Introducing the ABM25DSEF, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row female interface featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Operating at 5A and 950VAC, it offers robust power transmission capabilities. The contact materials of Gold-plated Beryllium Copper and Matte Tin termination plating guarantee excellent conductivity and durability. With a pitch of 3.96mm (.156in) and 50 positions, it provides ample connectivity options. Its Full Bellow contact type and Floating Bobbin mount ensure secure and stable connections. Suitable for a wide temperature range (-65 to 150°C), this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Meet your connectivity needs with the ABM25DSEF – the ultimate solution for high-reliability board-to-board connections.