ABM25DSEH-S13

Heilind Number:SULABM25DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DSEH-S13

Detailed Description

Introducing the ABM25DSEH-S13, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender and 2-row design offer versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is hassle-free. The gold-plated Beryllium Copper contacts provide optimal signal integrity, while the full bellow contact type and straddle orientation enhance stability. With 50 positions and a tail length of 5.33mm, it accommodates complex PCB layouts with ease. Operating in a wide temperature range of -65°C to 150°C, it is suitable for diverse industrial settings. The matte tin termination plating ensures durability. Ideal for high-reliability applications, this connector is a key component for your electronic systems.