ABM25DSEH

Heilind Number:SULABM25DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DSEH

Detailed Description

Introducing the ABM25DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with eyelet termination, this connector ensures reliable connectivity in industrial settings. With a current rating of 5A and a voltage of 950 VAC, it offers robust power transmission. The gold-plated contacts and full bellow design guarantee excellent signal integrity and durability. With a pitch of 3.96mm, 50 positions, and 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. Ideal for high-reliability applications, the ABM25DSEH is the perfect choice for your connectivity needs.