ABM25DSEI-S13

Heilind Number:SULABM25DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DSEI-S13

Detailed Description

Introducing ABM25DSEI-S13, a high-performance female connector meticulously crafted for superior connectivity in electronic systems. This two-row connector features PPS & Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive applications. The Full Bellow contact type and gold plating guarantee optimal signal transmission, while the threaded mount type and card extender termination method offer secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a variety of industries. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained PCB layouts. Trust in the ABM25DSEIS13 for seamless board-to-board connectivity, meeting the highest standards of performance and durability.