ABM25DSEI-S243

Heilind Number:SULABM25DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DSEI-S243

Detailed Description

Introducing the ABM25DSEI-S243, a high-performance female PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring robustness and reliability even in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The threaded mount type and eyelet termination method provide secure and stable connections. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Its 25 positions with a pitch of 3.96mm allow for efficient board-to-board connections. Operating at temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme conditions. Measuring at 10.95mm in height and .325 inches in width, it offers a compact yet functional design. The matte tin termination plating ensures solderability. Whether for aerospace, military, or industrial applications, the ABM25DSEIS243 guarantees superior performance and durability.