ABM25DSEI

Heilind Number:SULABM25DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DSEI

Detailed Description

The SKU ABM25DSEI features a high-performance female connector designed for demanding applications. With two rows and a threaded mount type, it ensures secure and stable connections on PCBs. The contact material, Beryllium Copper, combined with gold plating, guarantees excellent conductivity and durability. Operating at up to 950 VAC and 5 A, it offers reliable power transmission. The full bellow contact type and straight orientation further enhance its functionality. With 50 positions and a pitch of 3.96 mm, it provides ample connectivity options. Suitable for harsh environments, it has an operating temperature range of -65 to 150 °C. The matte tin termination plating ensures compatibility with various soldering methods. Perfect for board-to-board and card edge connections, this connector is a versatile and high-quality solution for your electronic assembly needs.