ABM25DSEN-S13

Heilind Number:SULABM25DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DSEN-S13

Detailed Description

The ABM25DSEN-S13 connector is a high-performance component designed for demanding applications in aerospace, military, and industrial settings. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. Its female gender, two rows, and 50 positions offer versatile connectivity options. The termination method of Card Extender and gold-plated Beryllium Copper contacts guarantee efficient and low-resistance connections. Operating within a wide temperature range of -65 to 150°C, it is built to withstand harsh environmental conditions. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Whether used in board-to-board or card edge applications, the ABM25DSEN-S13 connector delivers high reliability and performance.