ABM25DSUH

Heilind Number:SULABM25DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSUH
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DSUH

Detailed Description

Introducing the ABM25DSUH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 3.96mm (.156in) and 25 positions, this connector offers reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal integrity. With a clearance hole mount and thru-hole termination method, installation is secure and straightforward. Operating at a wide temperature range of -65 to 150°C, it is suitable for various applications. Its straight orientation and compact dimensions of 10.95mm (.431in) height and .325in (8.26mm) width make it versatile for integration. With a voltage rating of 950VAC, it meets high voltage requirements. Whether used in aerospace, defense, or industrial settings, the ABM25DSUH connector ensures reliable performance.