ABM25DSUI

Heilind Number:SULABM25DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:25
SKU:SULABM25DSUI

Detailed Description

Introducing the ABM25DSUI, a high-performance connector designed for precision connectivity in electronic systems. Crafted with PPS and Beryllium Copper materials, this female connector boasts a durable construction that ensures reliable signal transmission. Featuring a threaded mount type and thru-hole termination method, it guarantees secure attachment to PCBs. With 25 positions and a pitch of 3.96mm, it allows for efficient data transfer. The contact material of Beryllium Copper with gold plating offers excellent conductivity, while the full bellow contact type ensures optimal contact pressure. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained environments. Trust the ABM25DSUI for high-reliability connections in your electronic designs.