ABM25DSUN

Heilind Number:SULABM25DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSUN
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DSUN

Detailed Description

Introducing the ABM25DSUN, a high-performance female connector designed for PPS and Beryllium Copper applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a single row design with 25 positions and a pitch of 3.96mm, it offers efficient signal connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Its straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a compact size of 10.95mm (height) and .325 in (width), it is ideal for board-to-board and card edge applications. Trust the ABM25DSUN for secure and efficient PCB connections in your projects.