ABM25DSUS

Heilind Number:SULABM25DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSUS
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DSUS

Detailed Description

The ABM25DSUS is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in various environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole, guaranteeing secure PCB mounting. Its straight orientation and side hole mount type make it easy to integrate into electronic assemblies. With 25 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for both commercial and industrial use. Its compact size, with a connector height of 10.95mm and width of 8.26mm, saves valuable PCB space. The matte tin termination plating ensures durability and corrosion resistance. Overall, the ABM25DSUS is a reliable and efficient solution for board-to-board and card edge connections.