ABM25DSXI

Heilind Number:SULABM25DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSXI
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DSXI

Detailed Description

Introducing the ABM25DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 5A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. The 25-position connector with a pitch of 3.96mm is ideal for high-density setups. Gold-plated Beryllium Copper contacts and full bellow design guarantee excellent signal integrity. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact connector height of 10.95mm and a tail length of 2.79mm, it provides space-saving solutions. The matte tin termination plating ensures durability. This connector, part of our hi-rel product line, is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity with the ABM25DSXI.