ABM25DSXN

Heilind Number:SULABM25DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSXN
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DSXN

Detailed Description

The ABM25DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of beryllium copper and gold contact plating, this connector ensures reliable signal transmission with a voltage rating of 950 VAC and an amperage of 5 A. With a straight orientation and 25 positions on a single row, it offers efficient connectivity. The termination method is thru-hole with a tail length of 2.79 mm, suitable for secure attachment to PCBs. Operating in a wide temperature range from -65 to 150 °C, it is built to withstand harsh environments. With a compact design of 10.95 mm in height and 8.26 mm in width, it saves space on the PCB. The matte tin termination plating enhances durability. Ideal for applications where high reliability is essential, this connector is a key component in ensuring seamless electronic connections.