| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM25DTAI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULABM25DTAI |
ABM25DTAI
| Heilind Number: | SULABM25DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM25DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM25DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of gold-plated Beryllium Copper contacts, this connector offers reliable signal transmission at a voltage rating of 950 VAC. The female gender connector with a right-angle orientation and threaded mounting type ensures secure and efficient PCB connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 50 positions and a loop bellow contact type, it facilitates versatile connectivity. The matte tin termination plating guarantees durability. Ideal for industries requiring precision and durability, the ABM25DTAI is a top choice for high-reliability applications.

