ABM25DTAT

Heilind Number:SULABM25DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DTAT

Detailed Description

Introducing the ABM25DTAT, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable connections. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space efficiency. With 50 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is built to perform in harsh environments. Matte Tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections, the ABM25DTAT is a reliable solution for your connectivity needs.