ABM25DTBH

Heilind Number:SULABM25DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DTBH

Detailed Description

Introducing the ABM25DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A current rating and a voltage rating of 950 VAC, it offers reliable power transmission. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high signal integrity. With a pitch of 3.96mm and 50 positions, it allows for efficient data transfer. The matte tin termination plating and an operating temperature range of -65 to 150°C ensure robust performance in harsh environments. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. Trust the ABM25DTBH for premium connectivity in your electronic systems.