ABM25DTBI

Heilind Number:SULABM25DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DTBI

Detailed Description

Introducing the ABM25DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and accommodating 50 positions across 2 rows, this connector ensures reliable connectivity in complex circuitry. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees both durability and efficient signal transmission. The threaded mount type and thru-hole termination method offer secure installation, while the right-angle orientation and loop bellow contact type provide flexibility in PCB layout. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for use in a wide range of environments. Its low connector height of 15.49mm and compact width of 9.4mm (.37 in) make it ideal for space-constrained applications. Trust the ABM25DTBI for robust and high-reliability board-to-board connections.