ABM25DTBN

Heilind Number:SULABM25DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTBN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DTBN

Detailed Description

The ABM25DTBN is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission capabilities. The female gender, right-angle orientation, and loop bellow contact type make it suitable for space-constrained installations. With two rows and 50 positions, it provides ample connectivity options. The termination method of thru hole and termination plating of matte tin guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. Measuring 9.4mm in width and 15.49mm in height, this connector is compact yet efficient, perfect for modern PCB designs. Trust the ABM25DTBN for your connectivity needs in critical applications.