ABM25DTKD-S288

Heilind Number:SULABM25DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DTKD-S288

Detailed Description

Introducing the ABM25DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, dual-row design with 50 positions, and loop bellow contact type make it ideal for secure mating. Its clearance hole mount type and card extender termination method offer easy installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating ensures durability. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, the ABM25DTKDS288 is perfect for space-constrained applications in aerospace, defense, and industrial sectors. Trust in its quality and performance for your critical connectivity needs.