ABM25DTKD-S328

Heilind Number:SULABM25DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DTKD-S328

Detailed Description

Introducing the ABM25DTKD-S328, a high-performance 2-row female connector designed for superior connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures reliability and durability. Operating at 3A and 950VAC, it guarantees efficient power transmission. The gold-plated Beryllium Copper contacts offer excellent conductivity, while the loop bellow contact type and straight orientation optimize signal integrity. With 50 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCBs. Suitable for clearance hole mounting with thru-hole termination, it offers easy installation. Its wide operating temperature range of -65 to 150°C makes it ideal for various applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space efficiency on your board. With matte tin termination plating and compliance with hi-rel standards, the ABM25DTKD-S328 is the perfect choice for high-performance board-to-board and card edge connections. Elevate your connectivity solutions with this top-of-the-line connector.