ABM25DTKH

Heilind Number:SULABM25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DTKH

Detailed Description

Introducing the ABM25DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and clearance hole mount type make it versatile for various PCB setups. Its Thru Hole termination method guarantees secure attachment, while the Gold contact plating and Loop Bellow contact type maintain excellent signal integrity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. Operating smoothly at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Additionally, its compact design with dimensions of 9.4mm (width) and 15.49mm (height) ensures compatibility with different PCB layouts. The matte tin termination plating adds durability and longevity to the connector, making it a reliable choice for your connectivity needs. With 50 positions and a tail length of 4.83mm, the ABM25DTKH offers ample flexibility for your design requirements. Whether used in aerospace, telecommunications, or industrial equipment, this connector delivers exceptional performance. Choose the ABM25DTKH for seamless and efficient board-to-board connections.