ABM25DTKI

Heilind Number:SULABM25DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTKI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DTKI

Detailed Description

Introducing the ABM25DTKI, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability and conductivity. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. The threaded mount type and thru-hole termination method provide secure and stable installation. Gold contact plating on Beryllium Copper contacts guarantees excellent signal integrity. With 50 positions on 2 rows and a pitch of 3.96mm, it allows for efficient PCB connections. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. Measuring .61in in height and 9.4mm in width, it's compact yet robust. Ideal for board-to-board and card edge connections, the ABM25DTKI is the ultimate choice for high-reliability applications.