ABM25DTMD

Heilind Number:SULABM25DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DTMD

Detailed Description

The ABM25DTMD Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliable conductivity. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission. The female connector, with two rows and 50 positions, allows for efficient signal and data transfer. Its clearance hole mount type and thru-hole termination method simplify installation. Contact material of Beryllium Copper with gold plating guarantees low contact resistance and long-term performance. The Loop Bellow contact type and right-angle orientation optimize space utilization in PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, with a tail length of .25 inches, this connector is compact yet effective. Its matte tin termination plating ensures corrosion resistance. Perfect for aerospace, military, and industrial applications, the ABM25DTMD is a reliable solution for your connectivity needs.