ABM25DTMH

Heilind Number:SULABM25DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DTMH

Detailed Description

SKU ABM25DTMH features a robust design crafted from PPS and Beryllium Copper, ensuring durability and efficient conductivity. With a voltage rating of 950 VAC and an amperage of 3A, this female connector is suitable for high-power applications. Its two rows of contacts, utilizing a clearance hole mount type and thru-hole termination method, provide secure and stable connectivity. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, this Connector is reliable in various environments. Its right-angle orientation and loop bellow contact type offer versatility in PCB assembly. With 50 positions and a tail length of 6.35mm, it accommodates complex connection needs. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures corrosion resistance. This product, falling under the categories of Board-to-Board PCB Connectors and Card Edge Connectors, is ideal for demanding electronic applications.