ABM25DTMI

Heilind Number:SULABM25DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DTMI

Detailed Description

Introducing the ABM25DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliability even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is ideal for use in a wide range of industrial settings. The female gender, right-angle orientation, and threaded mount type make installation easy and secure. Gold contact plating and a loop bellow contact type guarantee excellent conductivity and signal integrity. With two rows and fifty positions, this connector offers ample connectivity options. Its compact design, with a height of .61 inches and a width of .37 inches, allows for space-efficient PCB layout. The termination method is through-hole, with matte tin plating for durable solder connections. Whether for telecommunications, aerospace, or military applications, the ABM25DTMI is the reliable choice for your connectivity needs.