ABM25DTMS

Heilind Number:SULABM25DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DTMS

Detailed Description

Introducing the ABM25DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a right-angle orientation, this connector features 50 positions in a dual-row configuration, making it ideal for complex circuitry setups. Its beryllium copper contacts plated with gold ensure reliable conductivity, while the loop bellow contact type guarantees secure mating. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC and amperage of 3A, this connector offers exceptional performance in harsh environments. The termination method of thru-hole soldering, with matte tin plating, provides durability and ease of installation. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm (.25 in), it offers a compact yet robust solution for interconnecting PCBs. Perfect for industrial, aerospace, and telecommunications applications, the ABM25DTMS is a reliable choice for your connectivity needs.