ABM25DTMT

Heilind Number:SULABM25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DTMT

Detailed Description

The ABM25DTMT is a high-performance board to board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 50 positions, it offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and signal integrity. The female gender and right-angle orientation make it versatile for various mounting scenarios. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while Matte Tin termination plating enhances solderability. With a voltage rating of 950VAC and operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Ideal for applications requiring high reliability and performance, the ABM25DTMT is a top choice for engineers in need of dependable connectivity solutions.