ABM28DCKD-S288

Heilind Number:SULABM28DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DCKD-S288

Detailed Description

Introducing our ABM28DCKD-S288 PCB Connector, designed for high-performance applications requiring reliable power transmission. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and conductivity. With a current rating of 3 A and voltage capability up to 950 VAC, it ensures safe and efficient power delivery. The two-row, 56-position design, with a pitch of 3.96 mm, allows for versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is a breeze. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance performance and stability. With a compact size, measuring just 9.4 mm in width and 15.49 mm in height, it saves valuable PCB space. The termination plating of matte tin ensures solderability and RoHS compliance. Whether used in aerospace, defense, or industrial applications, the ABM28DCKDS288 is the ideal choice for high-reliability board-to-board and card edge connections.