ABM28DCKD

Heilind Number:SULABM28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DCKD

Detailed Description

This high-performance PCB connector, SKU ABM28DCKD, features a durable construction of PPS and Beryllium Copper, ensuring reliable conductivity in demanding environments. With a low amperage rating of 3A and a maximum voltage of 950VAC, it is designed for safe and efficient power transmission. The female connector, with two rows and 56 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated Beryllium Copper contacts provide excellent signal integrity, while the loop bellow contact type ensures secure mating. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. The termination plating of matte tin adds to its durability. This connector falls under the category of Board to Board PCB connectors and Card Edge Connectors, making it versatile for various electronic setups. Whether in industrial machinery or consumer electronics, the ABM28DCKD guarantees reliable performance.