ABM28DCKH

Heilind Number:SULABM28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DCKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DCKH

Detailed Description

Introducing the ABM28DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 950VAC, it meets stringent power requirements. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type offers secure mating. This female connector, with 56 positions across 2 rows, is ideal for high-density designs. Its straight orientation and thru-hole termination method simplify assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a connector height of .61 inches and width of 9.4mm, it provides versatility in installation. The matte tin termination plating ensures long-term performance. Trust the ABM28DCKH for premium connectivity solutions in aerospace, military, and other hi-rel applications.