ABM28DCKI-S288

Heilind Number:SULABM28DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DCKI-S288

Detailed Description

Introducing the ABM28DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a threaded mount type, it offers secure and reliable connectivity. The termination method is through a card extender, ideal for efficient installation. Contacts made of Beryllium Copper with gold plating guarantee excellent signal transmission. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industry standards. The contact type, Loop Bellow, and orientation, Straddle, further enhance its versatility. With 56 positions and a tail length of 4.45mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it ensures performance in harsh environments. The connector's low profile, measuring only 15.49mm in height and 9.4mm in width, allows for compact designs. Terminated with matte tin plating, it offers corrosion resistance. This connector falls under the category of high-reliability components, making it suitable for mission-critical systems. Upgrade your connectivity solutions with the ABM28DCKIS288 for seamless and durable connections in your electronic devices.